Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length

Image representative of range

Subtotal (1 unit)*

€18.00

(exc. VAT)

€22.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.00

*price indicative

RS Stock No.:
810-980
Mfr. Part No.:
M122806-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

5

Product Type

Standard Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

Finish

Satin

Standards/Approvals

ISO

Overall Length

100mm

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools bit socket is designed for use with fastenings featuring a multi-point XZN/Triple Square type hole, offering a perfect blend of durability and functionality for professionals.

Chrome vanadium construction ensures enhanced strength and longevity

S2 steel bits pressed into the socket for superior secure performance

Satin finish provides improved grip while handling the socket

Designed with a retention groove for ball detent, securing connections

Metal socket clip included for convenient attachment to a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy