Teng Tools 1/2 in Drive 9 Bit Socket, 100mm Overall Length
- RS Stock No.:
- 810-982
- Mfr. Part No.:
- M122809-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.08 |
*price indicative
- RS Stock No.:
- 810-982
- Mfr. Part No.:
- M122809-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 9 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Standards/Approvals | ISO | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 9 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 100mm | ||
Standards/Approvals ISO | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Long XZN/Triple Square Bit Socket 09 is designed for effective fastening in multipoint XZN/Triple Square type holes, ensuring superior grip and stability during use.
Crafted from Durable Chrome vanadium and S2 steel for enhanced strength
Satin finish provides improved grip while handling the socket
Features a retention groove for ball detent, securing connection to the drive end
Supplied with a metal socket clip for easy storage on a socket rail
Related links
- Teng Tools 1/2 in Drive 9 Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 6 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 14 mm Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 5 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 8 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 4 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 11 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive 27 Bit Socket, 100mm Overall Length
