Wera 0.5 in Drive 17 mm Hexagonal Square, 76mm Overall Length
- RS Stock No.:
- 827-712
- Mfr. Part No.:
- 05138007001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 827-712
- Mfr. Part No.:
- 05138007001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 0.5 in | |
| Socket Type | Hexagonal | |
| Finish | Matt Chrome | |
| Overall Length | 76mm | |
| Material | Chrome Vanadium | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 0.5 in | ||
Socket Type Hexagonal | ||
Finish Matt Chrome | ||
Overall Length 76mm | ||
Material Chrome Vanadium | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 8790 HMC Deep Socket wrench insert delivers exceptional performance and versatility within any toolkit. Designed for seamless operation, this high-quality socket allows for precise bolting with its hexagonal profile, ensuring maximum power transmission while maintaining the integrity of the profile. Its long design and slotted side facilitate the installation of top- and side-wired panel connectors. Crafted from matt chromed chrome-vanadium, this socket insert is suitable for both manual and non-impact machine operations, featuring a ball intercept ring for secure fastening. Ideal for applications such as mounting temperature sensors and thermo switches, it positions itself as an essential component for professionals seeking reliability and efficiency in their tasks.
Manufactured from Durable matt chromed chrome-vanadium for longevity
Hexagonal profile enables precise bolting and high power transmission
Long design enhances access to deep-seated bolts and screws
Slotted side for effective installation of panel connectors
Compatible with manual and machine operations, excluding impact tools
Includes a ball intercept ring for added grip and security
Lightweight at just 102 grams, optimising ease of use
Compact size facilitates convenient storage and handling
Related links
- Facom 3/8 in Drive 17 mm 12 Point Square, 76mm Overall Length
- Facom 3/8 in Drive 18 mm 12 Point Square, 76mm Overall Length
- Facom 1 in Drive 46 mm 6 Point Square, 76mm Overall Length
- Facom 3/8 in Drive 19 mm 12 Point Square, 76mm Overall Length
- Gedore 1 in Drive 65 mm Bi-Hexagonal Square, 88mm Overall Length
- Bahco 9.53 mm Drive 17 mm 6 Point Square, 27mm Overall Length
- Facom 12.7 mm Drive 17 mm Standard Square, 13mm Overall Length
- Facom 9.53 mm Drive 17 mm 6 Point Square, 35mm Overall Length
