Wera 1/4 in Drive 8 mm Square VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 827-739
- Mfr. Part No.:
- 05005935001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€22.00
(exc. VAT)
€27.06
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.00 |
*price indicative
- RS Stock No.:
- 827-739
- Mfr. Part No.:
- 05005935001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 41mm | |
| Standards/Approvals | IEC 60900 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 41mm | ||
Standards/Approvals IEC 60900 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 A VDE Zyklop Socket is an insulated tool designed for electricians, offering exceptional safety and performance. Engineered with a 1/4 inch drive and a precise 8 x 41 mm size, this socket excels in delivering reliable torque in demanding environments. Individually tested according to IEC 60900 at 10,000 V, it ensures safe operation up to 1,000 volts, making it an Ideal choice for professionals working with electricity. This socket also features Advanced 2-component insulation, with a yellow core that becomes visible if the outer red layer is compromised, providing an added layer of security. With versatility and enhanced protection, the Wera 8790 A VDE Zyklop Socket equips electricians with the necessary tools to work efficiently and safely.
Individually tested tools meet IEC 60900 standards for voltage safety
Insulated design ensures safe working with electrical loads up to 1,000 volts
2-component insulation provides increased safety and visibility of potential damage
Plastic sleeve protects surfaces from damage during use
Compact size is advantageous for working in tight spaces
1/4 inch drive offers versatility for a range of tasks and accessories
Enhanced safety features make it Ideal for electricians and electrical work
Related links
- Wera 1/4 in Drive 5.5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 13 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 12 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 4 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length
