Wera 1/4 in Drive 4 mm Square VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 827-755
- Mfr. Part No.:
- 05005930001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€22.00
(exc. VAT)
€27.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.00 |
*price indicative
- RS Stock No.:
- 827-755
- Mfr. Part No.:
- 05005930001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 4 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 41mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 4 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC 60900 | ||
Overall Length 41mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 1/4 inch VDE sockets with increased safety thanks to the yellow insulation core, which becomes visible if the outer red VDE insulation layer is damaged. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
Individually tested tools as per IEC 60900 at 10000 V for safe working up to 1000 volt
Increased safety thanks to 2-component insulation
Yellow insulation core under an outer red insulation layer
Plastic sleeve protects surfaces from damage
Related links
- Wera 1/4 in Drive 5.5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 8 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 13 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 12 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length
