Wera 1/4 in Drive 4.5 → 14 mm Hexagonal VDE/1000V Approved, 46mm Overall Length
- RS Stock No.:
- 827-756
- Mfr. Part No.:
- 05005903001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€28.90
(exc. VAT)
€35.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.90 |
*price indicative
- RS Stock No.:
- 827-756
- Mfr. Part No.:
- 05005903001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Socket | |
| Socket Size | 4.5 → 14 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic | |
| Overall Length | 46mm | |
| Standards/Approvals | IEC 60900 | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Socket | ||
Socket Size 4.5 → 14 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Plastic | ||
Overall Length 46mm | ||
Standards/Approvals IEC 60900 | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 8740 A VDE HF Zyklop Bit socket is expertly designed for electrical applications, displaying a blend of functionality and safety. Tailored for hexagonal socket screws, this insulated 1/4 inch drive bit socket incorporates a holding function, which securely grips screws, ensuring a seamless work experience, even in tight spaces. Individually tested per IEC 60900 and rated for safe operation up to 1,000 volts, it features a distinctive two-component insulation system, with a yellow core visible if the outer red layer is compromised. This ensures enhanced safety while allowing for precise work in confined areas.
Insulated design for safe working with electrical applications
Holding function securely grips screws, preventing drops during use
Short and Compact configuration Ideal for tight spaces
Tested up to 10,000 volts which ensuring compliance with IEC 60900 standards
Two-component insulation increases safety and visibility of potential damage
Hex-Plus design fits all standard hexagon socket screws, preventing rounding out
Individually tested to assure reliability and performance
Related links
- Wera 1/4 in Drive 4.5 → 14 mm Hexagonal VDE/1000V Approved, 46mm Overall Length
- Wera 1/4 in Drive TX 10 to TX 30 Hexagonal VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 14 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 10 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 19 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 14 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 12 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 15 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
