Wera 1/4 in Drive TX 10 to TX 30 Hexagonal VDE/1000V Approved, 46mm Overall Length
- RS Stock No.:
- 827-733
- Mfr. Part No.:
- 05005901001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€28.90
(exc. VAT)
€35.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.90 |
*price indicative
- RS Stock No.:
- 827-733
- Mfr. Part No.:
- 05005901001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Socket | |
| Socket Size | TX 10 to TX 30 | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Plastic | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 46mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Socket | ||
Socket Size TX 10 to TX 30 | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Plastic | ||
Standards/Approvals IEC 60900 | ||
Overall Length 46mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 8740 A VDE HF Zyklop Bit socket is expertly designed for safely and efficiently driving hexagonal socket screws. With an insulated 1/4 inch drive and a built-in holding function, this tool ensures screws remain securely in place, even in tight spaces where access is limited. Each socket is individually tested according to IEC 60900 standards at 10,000 volts, ensuring safety during work with live electrical components up to 1,000 volts. The Compact design and enhanced insulation make it an Ideal choice for electricians, as they can work confidently in various scenarios without compromising safety or functionality.
Individually certified for safe usage up to 1,000 volts, meeting IEC 60900 standards
Compact 1/4 inch bit socket design is perfect for tight and hard-to-reach spaces
In-built holding function ensures screws are retained securely on the tool, preventing drops
Innovative dual-layer insulation provides increased safety with a visible yellow core indicating damage
Hex-Plus technology optimises contact surface to prevent damage to screw heads
Compatible with standard hexagon socket screws for versatile use across multiple applications
Related links
- Wera 1/4 in Drive TX 10 to TX 30 Hexagonal VDE/1000V Approved, 46mm Overall Length
- Wera 1/4 in Drive TX 10 to TX 30 Hexagonal VDE/1000V Approved, 47mm Overall Length
- Wera 1/4 in Drive 4.5 → 14 mm Hexagonal VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 10 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 14 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 19 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 12 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 15 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
