Wera 1/2 in Drive 15 mm Standard, 12mm Overall Length

Subtotal (1 unit)*

€9.64

(exc. VAT)

€11.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.64

*price indicative

RS Stock No.:
123-0480
Mfr. Part No.:
05024458001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

15 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Finish

Chrome

Overall Length

12mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
CZ

8790 HMC HF Zyklop socket with 1/2" drive with holding function


Zyklop socket with 1/2 drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.

Socket (non-impact) for manual or power tool operations

The holding function holds screws securely on the tool

With Take it easy tool finder: colour coding by size

Chrome vanadium steel, matt chrome-plated

Equipped with ball stop groove, knurling at lower end for better gripping

8790 HMC HF Zyklop socket with 1/2" drive with holding function, 15 x 37 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy