Wera 1/2 in Drive 5 mm Hexagon Hex, 101.5mm Overall Length

Subtotal (1 unit)*

€14.52

(exc. VAT)

€17.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.52

*price indicative

RS Stock No.:
123-0507
Mfr. Part No.:
05003841001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Socket Size

5 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Hexagon

Finish

Chrome

Overall Length

101.5mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CZ

8740 C HF Zyklop bit socket with 1/2" drive with holding function


Bit socket with 1/2 inch drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.

Bit socket (non-impact) for manual or machine tool operations

The holding function holds screws securely on the tool

With Take it easy tool finder: colour coding by size

Knurling on lower end for more grip when used manually

Chrome vanadium steel, matt chrome-plated

8740 C HF Zyklop bit socket with 1/2" drive with holding function, 5 x 140 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy