Wera 1/2 in Drive 7 mm Hexagon Hex, 101.5mm Overall Length
- RS Stock No.:
- 123-0509
- Mfr. Part No.:
- 05003843001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.05
(exc. VAT)
€18.51
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.05 |
*price indicative
- RS Stock No.:
- 123-0509
- Mfr. Part No.:
- 05003843001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Overall Length | 101.5mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Finish Chrome | ||
Standards/Approvals No | ||
Overall Length 101.5mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8740 C HF Zyklop bit socket with 1/2" drive with holding function
Bit socket with 1/2 inch drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Bit socket (non-impact) for manual or machine tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower end for more grip when used manually
Chrome vanadium steel, matt chrome-plated
8740 C HF Zyklop bit socket with 1/2" drive with holding function, 7 x 140 mm
Related links
- Wera 1/2 in Drive 6 mm Hexagon Hex, 101.5mm Overall Length
- Wera 1/2 in Drive 8 mm Hexagon Hex, 101.5mm Overall Length
- Wera 1/2 in Drive 4 mm Hexagon Hex, 101.5mm Overall Length
- Wera 1/2 in Drive 5 mm Hexagon Hex, 101.5mm Overall Length
- Wera 1/2 in Drive 7 mm Hexagon Hex, 21.5mm Overall Length
- Wera 1/2 in Drive 10 mm Bit Hex, 101.5mm Overall Length
- Milwaukee 3/8 in Drive 7 mm Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 7 mm Hexagon Hex, 45mm Overall Length
