Wera 1/2 in Drive TX25 Bit, 140mm Overall Length
- RS Stock No.:
- 123-0513
- Mfr. Part No.:
- 05003851001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.15 |
*price indicative
- RS Stock No.:
- 123-0513
- Mfr. Part No.:
- 05003851001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | TX25 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Overall Length | 140mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size TX25 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Overall Length 140mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8767 C HF TORX® Zyklop bit socket with 1/2" drive with holding function
Bit socket with 1/2 inch drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Bit socket (non-impact) for manual or machine tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Knurling on lower end for more grip when used manually
Chrome vanadium steel, matt chrome-plated
8767 C HF TORX® Zyklop bit socket with 1/2" drive with holding function, TX 25 x 140 mm
Related links
- Wera 1/2 in Drive TX40 Bit, 140mm Overall Length
- Wera 1/2 in Drive TX30 Bit, 140mm Overall Length
- Wera 1/2 in Drive TX27 Bit, 140mm Overall Length
- Wera 1/2 in Drive TX45 Bit, 140mm Overall Length
- Wera 1/2 in Drive TX50 Bit, 140mm Overall Length
- Wera 1/2 in Drive TX60 Torx, 140mm Overall Length
- SAM 1/2 in Drive T40 Bit, 140mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 140mm Overall Length
