SAM 1/2 in Drive 45689 in Bit Square, 140mm Overall Length
- RS Stock No.:
- 270-9804
- Mfr. Part No.:
- ST-14-70
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.50
(exc. VAT)
€22.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.50 |
*price indicative
- RS Stock No.:
- 270-9804
- Mfr. Part No.:
- ST-14-70
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 45689 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF EN ISO 10664, NF ISO 1711-1 | |
| Overall Length | 140mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 45689 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Standards/Approvals NF EN ISO 10664, NF ISO 1711-1 | ||
Overall Length 140mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM XZN screwdriver socket has 1/2 drive size. The length of screwdriver socket is 140 mm and the weight is 220 gram. It has square drive type and set contain 32 number of pieces.
Pattern 70
Guarantee O
Related links
- SAM 1/2 in Drive 45689 in Bit Square, 140mm Overall Length
- SAM 1/2 in Drive T40 Bit, 140mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 200mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 50mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm Hexagon Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive 12 mm Hexagon Square, 140mm Overall Length
- Facom 1/2 in Drive 12 mm Bit Square, 140mm Overall Length
