Bahco 1/4 in Drive 8 mm 6 Point Square, 24.7mm Overall Length

Subtotal (1 unit)*

€5.89

(exc. VAT)

€7.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.89

*price indicative

RS Stock No.:
124-6157
Mfr. Part No.:
TAH08-8
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

8 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

ISO 2725/1174, DIN 3124/3120

Overall Length

24.7mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1/4'' Square Drive Sockets - TAH Series


Bahco 1/4'' square drive, non-impact sockets, ready to work at height.

Features and Benefits


Standard length sockets, 1/4" square drive

Hex profile, metric sizes

Not suitable for machine operation

High performance alloy steel

Bright finish

ISO 2725 / 1174

DIN 3124 / 3120

Ready to Work at Height - 4 Holes System

Bahco Tools at Height Sockets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy