Bahco 1/4 in Drive 9 mm 6 Point Square, 24.7mm Overall Length
- RS Stock No.:
- 124-6158
- Mfr. Part No.:
- TAH08-9
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.08 |
*price indicative
- RS Stock No.:
- 124-6158
- Mfr. Part No.:
- TAH08-9
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Overall Length | 24.7mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Overall Length 24.7mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/4'' Square Drive Sockets - TAH Series
Bahco 1/4'' square drive, non-impact sockets, ready to work at height.
Features and Benefits
Standard length sockets, 1/4" square drive
Hex profile, metric sizes
Not suitable for machine operation
High performance alloy steel
Bright finish
ISO 2725 / 1174
DIN 3124 / 3120
Ready to Work at Height - 4 Holes System
Bahco Tools at Height Sockets
Related links
- Bahco 1/4 in Drive 8 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 12 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 13 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 10 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 7 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 5.5 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 6 mm 6 Point Square, 24.7mm Overall Length
- Bahco 1/4 in Drive 11 mm 6 Point Square, 24.7mm Overall Length
