Bahco 3/4 in Drive 41mm Standard Socket, 6 point, 66 mm Overall Length
- RS Stock No.:
- 124-9747
- Mfr. Part No.:
- TAH24B-41
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9747
- Mfr. Part No.:
- TAH24B-41
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 41mm | |
| Imperial or Metric | Metric | |
| Drive Size | 3/4 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 6 point | |
| Finish | Polished | |
| Overall Length | 66 mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 41mm | ||
Imperial or Metric Metric | ||
Drive Size 3/4 in | ||
Socket Type Standard Socket | ||
Socket Head Type 6 point | ||
Finish Polished | ||
Overall Length 66 mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Bahco 3/4 in Drive 36 mm 6 Point Square, 63mm Overall Length
- Bahco 3/4 in Drive 27 mm 6 Point Square, 53mm Overall Length
- Bahco 3/4 in Drive 50 mm 6 Point Square, 68mm Overall Length
- Bahco 3/4 in Drive 46 mm 6 Point Square, 68mm Overall Length
- Bahco 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- Bahco 3/4 in Drive 19mm Standard Socket 50 mm Overall Length
- Bahco 3/4 in Drive 41 mm 6 Point Square, 65mm Overall Length
- SAM 3/8 in Drive 27mm Standard Socket 41mm, 37 mm Overall Length
