Bahco 3/4 in Drive 19mm Standard Socket, 6 point, 50 mm Overall Length
- RS Stock No.:
- 187-6866
- Mfr. Part No.:
- SS224-19
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6866
- Mfr. Part No.:
- SS224-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 19mm | |
| Imperial or Metric | Metric | |
| Drive Size | 3/4 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 6 point | |
| Overall Length | 50 mm | |
| Material | Stainless Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 19mm | ||
Imperial or Metric Metric | ||
Drive Size 3/4 in | ||
Socket Type Standard Socket | ||
Socket Head Type 6 point | ||
Overall Length 50 mm | ||
Material Stainless Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco 3/4 in Drive 41mm Standard Socket 66 mm Overall Length
- Bahco 3/4 in Drive 65 mm 6 Point Square, 80mm Overall Length
- Bahco 3/4 in Drive 17 mm 6 Point Square, 50mm Overall Length
- Bahco 3/4 in Drive 27 mm 6 Point Square, 55mm Overall Length
- Bahco 3/8 in Drive 19 mm 6 Point Square, 29mm Overall Length
- Bahco 1/2 in Drive 32mm Standard Socket 46 mm Overall Length
- Bahco 1/2 in Drive 15mm Standard Socket 40 mm Overall Length
- Bahco 3/4 in Drive 32 mm 6 Point Square, 60mm Overall Length
