STAHLWILLE 3/8 in Drive 17 mm 12 Point Hex VDE/1000V Approved, 49mm Overall Length
- RS Stock No.:
- 127-8077
- Mfr. Part No.:
- 2380017
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€41.49
(exc. VAT)
€51.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.49 |
*price indicative
- RS Stock No.:
- 127-8077
- Mfr. Part No.:
- 2380017
- Manufacturer:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 49mm | |
| Standards/Approvals | No | |
| Material | Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 49mm | ||
Standards/Approvals No | ||
Material Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 17mm Socket size, 3/8 inch Drive Type - 02380017
This socket is a 17mm insulated tool designed for high electrical safety in various applications. It features a 3/8 inch drive for compatibility with standard tools, making it suitable for use in the automotive and electrical industries. Measuring 49mm in length, it is crafted from high-performance steel, ensuring durability and suitability in confined spaces.
Features & Benefits
• VDE approved for electrical safety
• Chrome plated for corrosion resistance
• 12-point design for enhanced grip
• Lightweight for easy handling
• Bi-hex AS-Drive profile for torque needs
Applications
• Ideal for assembly in electrical installations
• Useful for maintenance in machinery and vehicles
• Recommended for use in repair workshops
• Suitable for work on turbines and in confined spaces
What level of insulation does this unit provide?
It features protective insulation up to 1,000V AC and 1,500V DC, ensuring safe use in electrical applications.
How does the bi-hex AS-Drive profile benefit users?
The bi-hex profile allows for higher torque application, making it easier to work with fasteners in tight spaces without slipping.
What is the material composition of this socket?
It is manufactured from high-performance steel, providing strength and wear resistance for prolonged use.
Can this socket be used with other sizes of drive?
This unit is specifically designed for a 3/8 inch drive, ensuring compatibility with standard tools that accept this size.
What are the dimensions of the socket?
The socket measures 49mm in length and 17mm across the flats, fitting standard metric specifications.
Related links
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Hex VDE/1000V Approved, 49mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 12 Point Hex VDE/1000V Approved, 56mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Hex VDE/1000V Approved, 45mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm 12 Point Hex VDE/1000V Approved, 53mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Hex VDE/1000V Approved, 48mm Overall Length
- STAHLWILLE 3/8 in Drive 12 mm 12 Point Hex VDE/1000V Approved, 46mm Overall Length
