STAHLWILLE 3/8 in Drive 22 mm 12 Point Hex VDE/1000V Approved, 53mm Overall Length
- RS Stock No.:
- 127-8081
- Mfr. Part No.:
- 2380022
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€45.82
(exc. VAT)
€56.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.82 |
*price indicative
- RS Stock No.:
- 127-8081
- Mfr. Part No.:
- 2380022
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 53mm | |
| Standards/Approvals | No | |
| Material | Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 53mm | ||
Standards/Approvals No | ||
Material Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 22mm Socket size, 3/8 inch Drive size - 02380022
This socket is designed for insulation and safety in electrical applications. With a size of 22mm and a 3/8 inch drive, this metric socket is ideal for electricians and professionals working with high voltage equipment, ensuring user protection while providing reliable torque performance. Its compact length of 53mm makes it suitable for use in tight spaces.
Features & Benefits
• Chrome-plated finish for enhanced durability
• 12-point socket allows for better grip
• Lightweight design suitable for confined spaces
• Bi-hex AS-Drive profile for improved torque transmission
Applications
• Ideal for use in maintenance of electrical installations
• Perfect for automotive repair involving electrical components
• Suitable for work on machinery in industrial settings
• Can be used in the assembly of electronics
What voltage capacity does this insulated socket handle?
It is rated for VDE insulation up to 1,000V, ensuring safety when working on live electrical systems.
How does the bi-hex AS-Drive profile enhance performance?
The bi-hex profile provides better contact with fasteners, reducing slippage and allowing for higher torque application.
What material is this socket made of and what are its benefits?
Constructed from high-performance steel, it offers significant wear resistance while remaining lightweight and thin-walled for ease of use.
What applications are suited for its compact length?
Its length of 53mm makes it perfect for tasks in cramped areas, such as servicing turbines or other equipment requiring precision access.
How does the chrome plating affect maintenance?
The chrome-plated surface aids in resisting corrosion and oxidation, making cleaning and maintenance significantly easier.
Related links
- ITL Insulated Tools Ltd 1/4 in Drive 3 mm Hexagon Square Drive VDE/1000V Approved, 53mm Overall Length
- STAHLWILLE 3/8 in Drive 18 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm 12 Point Hex VDE/1000V Approved, 49mm Overall Length
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Hex VDE/1000V Approved, 45mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Hex VDE/1000V Approved, 48mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Hex VDE/1000V Approved, 49mm Overall Length
- STAHLWILLE 3/8 in Drive 12 mm 12 Point Hex VDE/1000V Approved, 46mm Overall Length
