Expert by Facom 1/2 in Drive 12 mm 12 Point Bi-Hexagon, 79mm Overall Length
- RS Stock No.:
- 188-3061
- Mfr. Part No.:
- E117278
- Manufacturer:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-3061
- Mfr. Part No.:
- E117278
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 79mm | |
| Standards/Approvals | DIN 3124, ISO 1174-1, ISO 1711-1, ISO 2725-1, ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 79mm | ||
Standards/Approvals DIN 3124, ISO 1174-1, ISO 1711-1, ISO 2725-1, ISO 691 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
- COO (Country of Origin):
- TW
Chrome vanadium steel
OGV® profile: tightening torque applied to the sides rather than to the angles of the nut
High Chrome finish
For manual use
Related links
- Expert by Facom 1/2 in Drive 13 mm 12 Point Bi-Hexagon, 79mm Overall Length
- Expert by Facom 1/2 in Drive 23 mm 12 Point Bi-Hexagon, 79mm Overall Length
- Expert by Facom 1/2 in Drive 21 mm 12 Point Bi-Hexagon, 79mm Overall Length
- Expert by Facom 1/2 in Drive 10 mm 12 Point Bi-Hexagon, 79mm Overall Length
- Expert by Facom 1/2 in Drive 19 mm 12 Point Bi-Hexagon, 79mm Overall Length
- Expert by Facom 1/2 in Drive 17 mm 12 Point Bi-Hexagon, 79mm Overall Length
- SAM 2 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/4 in Drive 12 mm 12 Point Bi-Hexagon, 25mm Overall Length