Wera 3/8 in Drive 5 mm Bit Hex VDE/1000V Approved, 55mm Overall Length
- RS Stock No.:
- 193-6143
- Mfr. Part No.:
- 05004901001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€24.15
(exc. VAT)
€29.70
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.15 |
*price indicative
- RS Stock No.:
- 193-6143
- Mfr. Part No.:
- 05004901001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC 60900 | |
| Overall Length | 55mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC 60900 | ||
Overall Length 55mm | ||
Drive Type Hex | ||
Non Compliant
- COO (Country of Origin):
- CZ
8740 B VDE HF Zyklop Hex bit socket, insulated, with holding function, 3/8" drive
VDE ⅜" bit socket with holding function for particularly comfortable screwdriving with reduced risk of screw loss when feeding to the component. With increased safety due to yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
Individually tested tool as per IEC 60900 at 10,000 V for safe working at up to 1,000 volts
Extremely short and compact ⅜" bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
The holding function holds screws securely on the tool
Plastic coating protects surfaces from damage
8740 B VDE HF Zyklop Hex bit socket, insulated, with holding function, 3/8" drive, 5 x 55 mm
For safe working at up to 1,000 volts
Extremely short and compact VDE ⅜ bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
The holding function holds screws securely on the tool
Plastic coating protects surfaces from damage
Related links
- Wera 3/8 in Drive 6 mm Bit Hex VDE/1000V Approved, 55mm Overall Length
- Wera 3/8 in Drive 8 mm Bit Hex VDE/1000V Approved, 59mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 45689 in Hexagon Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 9/16 in Drive 1/2 in 12 Point Hex VDE/1000V Approved, 55mm Overall Length
- Knipex 1/2 in Drive 1/2 in 12 Point Hex VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 5 mm Hexagon Square Drive VDE/1000V Approved, 55mm Overall Length
- Wera 3/8 in Drive TX30 Bit VDE/1000V Approved 55 mm Overall Length
