Teng Tools 1/2 in Drive 33 mm 6 Point Bi-Hexagon, 45.5mm Overall Length
- RS Stock No.:
- 198-1927
- Mfr. Part No.:
- M1205336-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€23.20
(exc. VAT)
€28.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.20 |
*price indicative
- RS Stock No.:
- 198-1927
- Mfr. Part No.:
- M1205336-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 33 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome Vanadium | |
| Standards/Approvals | DIN 3120/3124 | |
| Overall Length | 45.5mm | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 33 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome Vanadium | ||
Standards/Approvals DIN 3120/3124 | ||
Overall Length 45.5mm | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
The Teng Tools M12053-C series is a 1/2 inch drive 6 point 33mm regular metric socket made from chrome vanadium with a shiny finish. It can be used in different automotive applications.
Satin finish for a better grip when handling the socket
6 point single hexagon socket for a better grip
Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts
Ball bearing recess on the female end to grip the roller or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/2 in Drive 34 mm 6 Point Bi-Hexagon, 45.5mm Overall Length
- Teng Tools 1/2 in Drive 34 mm 12 Point Bi-Hexagon, 45.5mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 30 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 6 Point Bi-Hexagon, 25mm Overall Length
- Teng Tools 1/2 in Drive 18 mm 6 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/2 in Drive 27 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 10 mm 6 Point Bi-Hexagon, 38mm Overall Length
