Teng Tools 1/2 in Drive TPX20 Bit Square, 25mm Overall Length

Subtotal (1 unit)*

€13.14

(exc. VAT)

€16.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.14

*price indicative

RS Stock No.:
198-1929
Mfr. Part No.:
M121220-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

TPX20

Product Type

Bit Socket

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Finish

Chrome

Overall Length

25mm

Standards/Approvals

No

Material

Alloy Steel

Drive Type

Square

RoHS Status: Exempt

The Teng Tools M1212-C series is a 1/2 inch drive 6 point TPX socket bit made from chrome vanadium with a shiny finish. It can be used in different automotive applications.

S2 steel bits pressed in to the socket

Satin finish for a better grip when handling the socket

Ball bearing recess on the female end to grip the roller or power bar

Designed for use with screws with a TX hole with a security or pilot pin

It is supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy