Teng Tools 1/4 in Drive 10 mm 6 Point Bi-Hexagon, 25mm Overall Length

Subtotal (1 unit)*

€6.44

(exc. VAT)

€7.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.44

*price indicative

RS Stock No.:
198-1939
Mfr. Part No.:
M140510-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

10 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Chrome Vanadium

Overall Length

25mm

Standards/Approvals

DIN 3120/3124

Drive Type

Bi-Hexagon

RoHS Status: Exempt

The Teng Tools M1405-C series is a 1/4 inch drive 6 point TPX socket bit made from chrome vanadium with a shiny finish. It can be used in different automotive applications.

Satin finish for a better grip when handling the socket

6 point single hexagon socket for a better grip

Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts

Ball bearing recess on the female end to grip the roller or power bar

Supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy