Teng Tools 3/8 in Drive 12 mm Bit Square, 49.5mm Overall Length
- RS Stock No.:
- 198-1954
- Mfr. Part No.:
- M381512-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.32
(exc. VAT)
€17.61
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 15 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.32 |
*price indicative
- RS Stock No.:
- 198-1954
- Mfr. Part No.:
- M381512-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Socket | |
| Socket Size | 12 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 49.5mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Socket | ||
Socket Size 12 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 49.5mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools M381-C series is a 3/8 inch drive hexagonal S2 socket bit made from chrome vanadium with a shiny finishing. It can be used in different automotive applications.
S2 steel bits pressed in to the socket
Satin finish for a better grip when handling the socket
Ball bearing recess on the female end to grip the roller or power bar
Use with in-hexagonal screws
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 3/8 in Drive 5.5 mm Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive T20 Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive T25 Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 7/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/32 in Bit Socket, 49.5mm Overall Length
