Teng Tools 3/8 in Drive 5/32 in Bit Socket, 49.5mm Overall Length
- RS Stock No.:
- 810-372
- Mfr. Part No.:
- M381105-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.00 |
*price indicative
- RS Stock No.:
- 810-372
- Mfr. Part No.:
- M381105-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 5/32 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Overall Length | 49.5mm | |
| Standards/Approvals | DIN7422 | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 5/32 in | ||
Product Type Standard Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Overall Length 49.5mm | ||
Standards/Approvals DIN7422 | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Hex Bit Socket AF 5/32 inch is a precision-engineered tool designed for use with fastenings featuring a hexagon hole, ensuring a secure connection during tasks.
Crafted from Durable Chrome vanadium and S2 steel for enhanced longevity
Satin finish provides improved grip for effortless handling
Incorporates a retention groove that secures the socket to the drive end
Meets the strict manufacturing standards of DIN7422 for reliable performance
Related links
- Teng Tools 3/8 in Drive 7/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/8 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3 Drive 3/8 in Bit, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 13 mm 12 Point Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/16 in 6 Point Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5.5 mm Bit Square, 49.5mm Overall Length
