Teng Tools 1/4 in Drive 5.5 mm 6 Point, 49.5mm Overall Length

Subtotal (1 unit)*

€9.68

(exc. VAT)

€11.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.68

*price indicative

RS Stock No.:
198-2022
Mfr. Part No.:
M1406055-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

5.5 mm

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Finish

Satin

Overall Length

49.5mm

Standards/Approvals

DIN3120/3124 and ISO2725

Material

Chrome Vanadium Steel

RoHS Status: Exempt

The Teng Tools M1406-C series is a 1/4 inch drive 6 point deep metric socket made from chrome vanadium with a shiny finish. It can be used in different automotive applications.

Shiny finish for a better grip when handling the socket

12 point bi-hexagon socket for easier alignment to the screw

Teng Tools hip grip design for contact with the flat side of the screws for reduced damage

Ball bearing recess on the female end to grip the roller or power bar

Supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy