Teng Tools 1/4 in Drive 7 mm 6 Point, 49.5mm Overall Length
- RS Stock No.:
- 198-2025
- Mfr. Part No.:
- M140607-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.68
(exc. VAT)
€11.91
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.68 |
*price indicative
- RS Stock No.:
- 198-2025
- Mfr. Part No.:
- M140607-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome Vanadium | |
| Standards/Approvals | DIN 3120/3124 | |
| Overall Length | 49.5mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome Vanadium | ||
Standards/Approvals DIN 3120/3124 | ||
Overall Length 49.5mm | ||
RoHS Status: Exempt
The Teng Tools M1406-C series is a 1/4 inch drive 6 point deep metric socket made from chrome vanadium with a shiny finish. It can be used in different automotive applications.
Shiny finish for a better grip when handling the socket
12 point bi-hexagon socket for easier alignment to the screw
Teng Tools hip grip design for contact with the flat side of the screws for reduced damage
Ball bearing recess on the female end to grip the roller or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 1/4 in Drive 12 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 6 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 10 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 9 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5.5 mm 6 Point, 49.5mm Overall Length
