SKF 1/2 in Drive 25 mm Locking Socket Square, 25mm Overall Length
- RS Stock No.:
- 204-4559
- Distrelec Article No.:
- 304-22-137
- Mfr. Part No.:
- TMFS 2
- Manufacturer:
- SKF
Subtotal (1 unit)*
€95.97
(exc. VAT)
€118.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.97 |
*price indicative
- RS Stock No.:
- 204-4559
- Distrelec Article No.:
- 304-22-137
- Mfr. Part No.:
- TMFS 2
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Socket | |
| Socket Size | 25 mm | |
| Drive Size | 1/2in | |
| Socket Type | Locking Socket | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Overall Length | 25mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Socket | ||
Socket Size 25 mm | ||
Drive Size 1/2in | ||
Socket Type Locking Socket | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Overall Length 25mm | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- IN
SKF Socket, Axial Lock Nut, 1/2in Drive Size - TMFS 2
Get your bearings in good order with this axial lock nut socket from SKF. You simply slip it over a 25mm lock nut to get plenty of contact area for a secure grip. This makes it a cinch to turn the nut precisely by inserting a torque wrench or power tool into the square drive on the other end of the socket. Axial lock nut sockets like this one call for less space around the bearing than hook spanners, so they're a good choice when you're working a tight spot.
Features & Benefits
• Prevents rounding of the lock nut head to support a long service life
• Compatible with nuts in the KM, KMK and KMFE series, as well as M10-sized nuts in the DIN 1804 series for versatility
Applications
• Vehicle maintenance
• Farming machinery
• Manufacturing
• Transportation industry
What are the dimensions of this socket?
The socket has compact dimensions of 61 (L) x 33mm (diameter) for ease of use in tight spaces.
What size tools can be inserted into the drive?
This socket's square drive can accommodate a 1/2-inch torque wrench or a power tool with a 61mm bit for simple tightening and loosening.
Related links
- SKF 1/2 in Drive 45 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 32 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 38 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 52 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 28 mm Locking Socket Square, 28mm Overall Length
- SKF 1 in Drive 130 mm Locking Socket Square, 130mm Overall Length
- SKF 1 in Drive 105 mm Locking Socket Square, 80mm Overall Length
- SKF 1 in Drive 125 mm Locking Socket Square, 125mm Overall Length
