SKF 1/2 in Drive 28 mm Locking Socket Square, 28mm Overall Length
- RS Stock No.:
- 204-4560
- Mfr. Part No.:
- TMFS 3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€106.56
(exc. VAT)
€131.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.56 |
*price indicative
- RS Stock No.:
- 204-4560
- Mfr. Part No.:
- TMFS 3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Locking Socket | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Overall Length | 28mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Locking Socket | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Overall Length 28mm | ||
Material Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- IN
SKF Socket, Alloy Engineering Steel Body, 61mm Bit Length, 230g Weight - TMFS 3
Need a helping hand with fastening and removal of bearings? Go for this socket from SKF. It allows you to tighten and loosen locknuts on tapered journals and adapter sleeves without breaking a sweat. This handy piece of kit offers a quick and space-efficient alternative to hook spanners and is compatible with either power tools or torque wrenches, making it your versatile workmate. The unit's 28mm socket diameter makes it a good fit for commonly used locknuts, including those in the KM 3 series (such as 237-2205). Its durable alloy engineering steel body copes reliably with wear, contamination and moisture in demanding industrial settings.
Features & Benefits
• Light weight of 230g minimises system strain
• Square drive for quick and simple assembly on power tools
• Zinc flake coating gives extra protection against corrosion
Applications
• Lifts and escalators
• Processing and packaging industry
• Oil and gas plants
What safety measures should I take when using this socket?
To work safely, you must ensure it's securely engaged with the locknut to stop it from spinning off. It's also essential to use the correct torque on the wrench or power tool to prevent damage to the fastener.
Related links
- SKF 1/2 in Drive 38 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 52 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 45 mm Locking Socket Square, 58mm Overall Length
- SKF 1/2 in Drive 25 mm Locking Socket Square, 25mm Overall Length
- SKF 1/2 in Drive 32 mm Locking Socket Square, 58mm Overall Length
- SKF 1 in Drive 130 mm Locking Socket Square, 130mm Overall Length
- SKF 1 in Drive 105 mm Locking Socket Square, 80mm Overall Length
- SKF 1 in Drive 125 mm Locking Socket Square, 125mm Overall Length
