Bahco 1/2 in Drive 10 mm 12 Point Square, 82.6mm Overall Length
- RS Stock No.:
- 214-4613
- Mfr. Part No.:
- 7805DM-10
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 214-4613
- Mfr. Part No.:
- 7805DM-10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Socket Type | 12 Point | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Overall Length | 82.6mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Socket Type 12 Point | ||
Finish Polished | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Overall Length 82.6mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Double hexagon 1/2 in Drive Deep Sockets
Long series 1/2 in square drive deep 12-point bi-hexagon sockets made from high –quality alloy steel. Designed for professionals with a quality in mind.
Features & Benefits:
• Double hexagon long series
• Deep length sockets, 1/2 square drive
• Bi-hex profile, metric sizes
• Dynamic-Drive profile
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• Manufactured to DIN3124 and ISO2725 standards
Standards
DIN3124; ISO2725
Related links
- Bahco 1/2 in Drive 16 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 19 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 18 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 13 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 17 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 21 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 12 mm 12 Point Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 15 mm 12 Point Square, 82.6mm Overall Length
