Expert by Facom 3/4 in Drive 30 mm 6 Point Hex, 54mm Overall Length
- RS Stock No.:
- 218-1046
- Mfr. Part No.:
- E113799
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€14.47
(exc. VAT)
€17.80
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.47 |
*price indicative
- RS Stock No.:
- 218-1046
- Mfr. Part No.:
- E113799
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Socket | |
| Socket Size | 30 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome Matt | |
| Standards/Approvals | No | |
| Overall Length | 54mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Socket | ||
Socket Size 30 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome Matt | ||
Standards/Approvals No | ||
Overall Length 54mm | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Expert by Facom 3/4 inch metric hex sockets is for manual use. It is certified by ISO 2725-1, ISO 1174-1, ISO 1711-1, ISO 691 and made of chrome vanadium steel.
It has mat chromed finish
It has 282 gram weight
Related links
- SAM 3/4 in Drive 27 mm 6 Point Hex, 54mm Overall Length
- SAM 3/4 in Drive 28 mm 6 Point Hex, 54mm Overall Length
- Knipex 1/2 in Drive 1/2 in 6 Point Hex VDE/1000V Approved, 54mm Overall Length
- Expert by Facom 3/4 in Drive 32 mm 6 Point Hex, 56mm Overall Length
- Expert by Facom 3/4 in Drive 38 mm 6 Point Hex, 60mm Overall Length
- Expert by Facom 3/4 in Drive 27 mm 6 Point Hex, 52mm Overall Length
- Expert by Facom 3/4 in Drive 36 mm 6 Point Hex, 58mm Overall Length
- Expert by Facom 3/4 in Drive 34 mm 6 Point Hex, 56mm Overall Length