Expert by Facom 3/4 in Drive 27 mm 6 Point Hex, 52mm Overall Length
- RS Stock No.:
- 218-1045
- Mfr. Part No.:
- E113796
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€13.79
(exc. VAT)
€16.96
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.79 |
*price indicative
- RS Stock No.:
- 218-1045
- Mfr. Part No.:
- E113796
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome Matt | |
| Overall Length | 52mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome Matt | ||
Overall Length 52mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Expert by Facom 3/4 inch metric hex sockets is for manual use. It is certified by ISO 2725-1, ISO 1174-1, ISO 1711-1, ISO 691 and made of chrome vanadium steel.
It has mat chromed finish
It has 232 gram weight
Related links
- SAM 3/4 in Drive 22 mm 6 Point Hex, 52mm Overall Length
- Teng Tools 3/4 in Drive 27 mm Standard Hex, 52mm Overall Length
- Expert by Facom 1/4 in Drive 7 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 6 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 3/4 in Drive 32 mm 6 Point Hex, 56mm Overall Length
- Expert by Facom 1/4 in Drive 5 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 10 mm 6 Point Hex, 49.5mm Overall Length
- Expert by Facom 1/4 in Drive 12 mm 6 Point Hex, 49.5mm Overall Length