Facom 1/2 in Drive 32 mm 12 Point Square, 77mm Overall Length
- RS Stock No.:
- 220-9392
- Mfr. Part No.:
- S.32LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.81
(exc. VAT)
€42.82
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.81 |
*price indicative
- RS Stock No.:
- 220-9392
- Mfr. Part No.:
- S.32LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 32 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | |
| Overall Length | 77mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 32 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, ISO 2725-1, ISO 1711-1, DIN 3124, ASME B107.5 | ||
Overall Length 77mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Facom 1/2 inch long reach metric 12 point socket having OGV profile which gives more powerful tightening, preserves fasteners. The long reach sockets for long recess or thread access.
Bright chrome finish
Related links
- BETA 1/2 in Drive 32 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 21 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 27 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 22 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 12 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 17 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 29 mm 12 Point Square, 77mm Overall Length
- Facom 1/2 in Drive 14 mm 12 Point Square, 77mm Overall Length
