SAM 1/4 in Drive 10 mm 6 Point Hex, 22mm Overall Length
- RS Stock No.:
- 221-2409
- Mfr. Part No.:
- R-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.95 |
*price indicative
- RS Stock No.:
- 221-2409
- Mfr. Part No.:
- R-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 22mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 22mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM hexagonal radio sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are f
Bright polished chrome presentation
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Related links
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 22mm Overall Length
- Facom 1/4 in Drive 10 mm 6 Point Square VDE/1000V Approved, 22mm Overall Length
- Facom 1/4 in Drive 10 mm Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 22mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex, 13mm Overall Length
- Facom 1/4 in Drive 12 mm 6 Point Square VDE/1000V Approved, 22mm Overall Length
- Facom 1/4 in Drive 7 mm 6 Point Square VDE/1000V Approved, 22mm Overall Length
