SAM 1/4 in Drive 5.5 mm 6 Point Hex, 22mm Overall Length
- RS Stock No.:
- 221-2427
- Mfr. Part No.:
- R-5,5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.95 |
*price indicative
- RS Stock No.:
- 221-2427
- Mfr. Part No.:
- R-5,5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 5.5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 22mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 5.5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 22mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM hexagonal radio sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are f
Bright polished chrome presentation
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Related links
- SAM 1/4 in Drive 10 mm 6 Point Hex, 22mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 15.55mm Overall Length
- SAM 1/4 in Drive 5.5 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 5.5 mm 12 Point Hex, 25mm Overall Length
- Facom 5.5 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 1/4 in Drive 5.5 mm Standard Square, 22mm Overall Length
- Facom 1/4 in Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
- Facom 9 mm Drive 1/4 in 6 Point 6 Point Socket, 22mm Overall Length
