SAM 1/4 in Drive 11 mm 12 Point Hex, 25mm Overall Length
- RS Stock No.:
- 221-2497
- Mfr. Part No.:
- RE-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.25
(exc. VAT)
€5.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.25 |
*price indicative
- RS Stock No.:
- 221-2497
- Mfr. Part No.:
- RE-11
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 25mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM hexagonal short sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are f
Polished chrome finish
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Related links
- SAM 1/4 in Drive 14 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 10 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 8 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 5.5 mm 12 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 11/32 in 6 Point Hex, 25mm Overall Length
- RS PRO 1/4 in Drive 11 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 25mm Overall Length
