SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
- RS Stock No.:
- 270-9749
- Mfr. Part No.:
- R-3,2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.95 |
*price indicative
- RS Stock No.:
- 270-9749
- Mfr. Part No.:
- R-3,2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 3.2 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 25mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 3.2 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 25mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM long bi-hexagonal socket is forged chrome vanadium steel and bright polished chrome plate finish. It has ball-retention to hold the socket on the 1/2 accessories.
Weight 9 gram
SAM surface drive profile
Related links
- SAM 1/4 in Drive 3.2 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 3/16 in 6 Point Hex, 25mm Overall Length
- SAM 1/2 in Drive 1/4 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 7/16 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 9/32 in 6 Point Hex, 25mm Overall Length
- SAM 1/4 in Drive 7/32 in 6 Point Hex, 25mm Overall Length
