SAM 1/2 in Drive T40 Bit, 100mm Overall Length

Subtotal (1 unit)*

€16.94

(exc. VAT)

€20.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.94

*price indicative

RS Stock No.:
221-2516
Mfr. Part No.:
ST-10-40
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

T40

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Standards/Approvals

No

Overall Length

100mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/2 inch screwdriver socket which is having torx shape. The socket has 40x100 mm dimension.

Male type socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy