SAM 1/2 in Drive T40 Bit, 55mm Overall Length
- RS Stock No.:
- 221-2523
- Mfr. Part No.:
- ST-5-40
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.24
(exc. VAT)
€17.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.24 |
*price indicative
- RS Stock No.:
- 221-2523
- Mfr. Part No.:
- ST-5-40
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | T40 | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Overall Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size T40 | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Overall Length 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch screwdriver socket which is having torx shape. The socket has 40x55 mm dimension.
Male type socket
Related links
- SAM 1/2 in Drive T40 Bit, 100mm Overall Length
- SAM 1/2 in Drive T40 Bit, 140mm Overall Length
- SAM 1/2 in Drive T55 Bit, 55mm Overall Length
- SAM 1/2 in Drive T30 Bit, 55mm Overall Length
- SAM 1/2 in Drive T45 Bit, 55mm Overall Length
- SAM 1/2 in Drive T50 Bit, 55mm Overall Length
- SAM 1/2 in Drive T20 Bit, 55mm Overall Length
- SAM 1/2 in Drive T60 Bit, 55mm Overall Length
