SAM 1/2 in Drive T27 Bit, 55mm Overall Length

Subtotal (1 unit)*

€13.50

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.50

*price indicative

RS Stock No.:
221-2521
Mfr. Part No.:
ST-5-27
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

T27

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Bit

Standards/Approvals

No

Overall Length

55mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/2 inch screwdriver socket which is having torx shape. The socket has 27x55 mm dimension.

Male type socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy