SAM 3/4 in Drive 41 mm 6 Point Hex, 65mm Overall Length
- RS Stock No.:
- 221-5785
- Mfr. Part No.:
- CH-41
- Manufacturer:
- SAM
Subtotal (1 unit)*
€24.50
(exc. VAT)
€30.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.50 |
*price indicative
- RS Stock No.:
- 221-5785
- Mfr. Part No.:
- CH-41
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 41 mm | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Overall Length | 65mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 41 mm | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Overall Length 65mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE 3/4 inch short hexagon sockets in mm specially adapted for heavy mechanics. I comes with Safety lock with spring loaded pin for perfect retention of the socket.
Easy disassembly
Bright polished chrome finish
Related links
- SAM 3/4 in Drive 35 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 46 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 40 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 50 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 42 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 36 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 38 mm 6 Point Hex, 65mm Overall Length
- Bahco 3/4 in Drive 41 mm 6 Point Square, 65mm Overall Length
