SAM 3/4 in Drive 36 mm 6 Point Hex, 65mm Overall Length
- RS Stock No.:
- 262-5995
- Mfr. Part No.:
- CH-36
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.50
(exc. VAT)
€23.98
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.50 |
*price indicative
- RS Stock No.:
- 262-5995
- Mfr. Part No.:
- CH-36
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 36 mm | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Bright Chrome | |
| Overall Length | 65mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 1174-1, NF ISO 2725-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 36 mm | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Bright Chrome | ||
Overall Length 65mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 1174-1, NF ISO 2725-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe 3/4" short hexagonal sockets are suited for heavy-duty mechanical jobs.
Bright polished chrome-plate finish
Easy removal with unlocking pushbutton
Spring stud for maintaining the socket perfectly
Related links
- SAM 3/4 in Drive 40 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 41 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 35 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 46 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 50 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 42 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 38 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Drive 36 mm 12 Point Bi-Hexagon, 65mm Overall Length
