SAM 3/8 in Drive 7 mm 6 Point, 28mm Overall Length
- RS Stock No.:
- 221-6147
- Mfr. Part No.:
- JH-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.95 |
*price indicative
- RS Stock No.:
- 221-6147
- Mfr. Part No.:
- JH-7
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Standards/Approvals | No | |
| Overall Length | 28mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Standards/Approvals No | ||
Overall Length 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Short hex socket Forged from chrome vanadium steel. Surface Drive SAM. Clipping the socket onto the 3/8 accessories using a ball.
Bright polished chrome presentation
Related links
- SAM 3/8 in Drive 9 mm 6 Point, 28mm Overall Length
- SAM 3/8 in Drive 19 mm 6 Point, 28mm Overall Length
- SAM 3/8 in Drive 5/16 in 6 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 14 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 12 mm 6 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 18 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point Hex, 28mm Overall Length
