SAM 3/8 in Drive 5/16 in 6 Point Bi-Hexagon, 28mm Overall Length
- RS Stock No.:
- 210-736
- Mfr. Part No.:
- JH-5/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.94 |
*price indicative
- RS Stock No.:
- 210-736
- Mfr. Part No.:
- JH-5/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 5/16 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Polished | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Overall Length | 28mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 5/16 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Polished | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Overall Length 28mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JH-5/16
The SAM Outillage junior socket is engineered for precision and efficiency with 6 splines for superior grip. Its polished chrome finish not only enhances its aesthetic but also provides robust protection against wear. Crafted from chrome-vanadium steel, this socket is durable and reliable, ensuring exceptional performance across a range of tasks. Ideal for both professionals and DIY enthusiasts, it offers versatility and confidence for various screwing challenges.
Polished chrome finish for added durability and sleek look
Designed for secure clipping onto 3/8 inch Junior accessories
Made from premium chrome-vanadium steel for long-lasting performance
Lightweight design balances portability with strength
Guaranteed for reliability without a time limit under normal conditions
Related links
- SAM 3/8 in Drive 12 mm 6 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 11/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 7/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 13/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 5/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Bi-Hexagon, 28mm Overall Length
