SAM 3/8 in Drive 24 mm 12 Point, 63mm Overall Length

Subtotal (1 unit)*

€19.94

(exc. VAT)

€24.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.94

*price indicative

RS Stock No.:
221-6165
Mfr. Part No.:
JL-24
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

24 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

12 Point

Finish

Chrome

Overall Length

63mm

Standards/Approvals

No

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 12-Point long socket Forged from chrome vanadium steel. Surface Drive SAM. Socket maintenance on 3/8 "accessories by ball.

Bright polished chrome presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy