SAM 1/4 in Drive 5 mm 6 Point Hex, 50mm Overall Length

Subtotal (1 unit)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.50

*price indicative

RS Stock No.:
224-2761
Mfr. Part No.:
RHL-5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

5 mm

Drive Size

1/4in

Socket Type

6 Point

Number of Pieces

1

Standards/Approvals

No

Overall Length

50mm

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM hexagonal long sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are fo

Bright polished chrome presentation

Premium quality product

Forged in chrome-vanadium steel

Very high resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy