SAM 1/4 in Drive 10 mm 6 Point Hex, 50mm Overall Length
- RS Stock No.:
- 224-2756
- Mfr. Part No.:
- RHL-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.25
(exc. VAT)
€8.92
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.25 |
*price indicative
- RS Stock No.:
- 224-2756
- Mfr. Part No.:
- RHL-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM hexagonal long sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors. They are fo
Bright polished chrome presentation
Premium quality product
Forged in chrome-vanadium steel
Very high resistance to wear
Related links
- SAM 1/4 in Drive 5 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 12 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 9 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 13 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Hex, 50mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex, 50mm Overall Length
