SAM 1/4 in Drive 6 mm Bit Hex, 31mm Overall Length

Subtotal (1 unit)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.74

*price indicative

RS Stock No.:
224-2779
Mfr. Part No.:
RS-6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

6 mm

Product Type

Socket

Drive Size

1/4in

Socket Type

Bit

Number of Pieces

1

Standards/Approvals

No

Overall Length

31mm

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM 1/4 inch 6 mm hexagon screwdriver socket has reduced dimensions and gives easier storage and identification.

No tightening play

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy