SAM 1/4 in Drive 7 mm Bit Hex, 31mm Overall Length
- RS Stock No.:
- 224-2780
- Mfr. Part No.:
- RS-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.95 |
*price indicative
- RS Stock No.:
- 224-2780
- Mfr. Part No.:
- RS-7
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Overall Length | 31mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Overall Length 31mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 1/4 inch 7 mm hexagon screwdriver socket has reduced dimensions and gives easier storage and identification.
No tightening play
Related links
- SAM 1/4 in Drive 7 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- SAM 1/4 in Drive 3 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 6 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 5 mm Bit Hex, 31mm Overall Length
- SAM 1/4 in Drive 4 mm Bit Hex, 31mm Overall Length
- Wera 3/8 in Drive 7 mm Bit Hex, 38.5mm Overall Length
- SAM 1/4 in Drive 2.5 mm 6 Point Hex, 31mm Overall Length
- SAM 1/4 in Drive 2 mm 6 Point Hex, 31mm Overall Length
