BETA 1/2 in Drive 1-1/4 in 12 Point Square, 49mm Overall Length
- RS Stock No.:
- 225-5638
- Mfr. Part No.:
- 920AS 1.1/4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.07
(exc. VAT)
€17.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.07 |
*price indicative
- RS Stock No.:
- 225-5638
- Mfr. Part No.:
- 920AS 1.1/4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Socket Size | 1-1/4 in | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Overall Length | 49mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Socket Size 1-1/4 in | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Overall Length 49mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
#N/A
The BETA bi-hex socket has 1/2 inch drive size and socket size of 5/8 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 49mm Overall Length
- BETA 1/2 in Drive 32 mm 12 Point Square, 49mm Overall Length
- BETA 1/2 in Drive 1-1/8 in 12 Point Square, 48mm Overall Length
- BETA 1/2 in Drive 1-1/16 in 12 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 1-1/4 in 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 3/4 in 12 Point Square, 39mm Overall Length
- BETA 1/2 in Drive 3/4 in 12 Point Square, 77mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 49mm Overall Length
